896-021-540-603

Heilind Number:EDA896-021-540-603
Manufacturer:EDAC
Manufacturer Number:896-021-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-540-603

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for top-notch performance in demanding environments. With a sleek black finish and a single row layout, these connectors offer seamless connectivity for your electronic devices. Boasting a 3 A amperage rating and crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee both durability and safety. The 21 positions, spaced at a pitch of .125 inches with .2 inches row spacing, ensure efficient signal transmission. Featuring copper alloy contacts, these connectors deliver reliable conductivity. With a straight mount orientation and an operating temperature range from -40 to 105 °C, they are ideal for a wide range of applications. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.