896-021-540-604

Heilind Number:EDA896-021-540-604
Manufacturer:EDAC
Manufacturer Number:896-021-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-540-604

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Crafted for reliability in demanding environments, these connectors feature a sleek black design and a robust UL 94V-0 Polyphenylene Sulfide housing. With a 3A amperage rating and copper alloy contact material, they ensure efficient power transmission. Boasting a single row of 21 positions, they offer seamless integration on your board. The .125-inch pitch and .2-inch row spacing guarantee precise alignment. Designed for straight mount orientation, these connectors withstand extreme temperatures ranging from -40°C to 105°C. Trust in our top-quality connectors for seamless and high-performance board-to-board connections.