896-021-540-607

Heilind Number:EDA896-021-540-607
Manufacturer:EDAC
Manufacturer Number:896-021-540-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-540-607

Detailed Description

Enhance your high-temperature PCB connections with these durable Card Edge Connectors. Designed for reliability, they feature UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, capable of handling up to 3A of current. With a pitch of .125 inches and 21 positions in a single row, they offer precise and efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee optimal performance in even the most demanding environments. Perfect for various applications, they provide seamless board-to-board connections with straight mount orientation. Elevate your PCB setups with these black connectors, combining functionality and durability for your projects.