896-021-540-608

Heilind Number:EDA896-021-540-608
Manufacturer:EDAC
Manufacturer Number:896-021-540-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-540-608

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in sleek black. With a durable UL 94V-0 Polyphenylene Sulfide housing, these connectors are designed to withstand even the most demanding environments. Featuring a single row design with 21 positions, they ensure seamless connectivity. The copper alloy contact material guarantees reliable performance, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-temperature applications. Trust in their straight mount orientation for easy installation. Upgrade your setup with these essential components for efficient and dependable board-to-board connections.