896-021-540-612

Heilind Number:EDA896-021-540-612
Manufacturer:EDAC
Manufacturer Number:896-021-540-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-540-612

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for reliability, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material for superior heat resistance. With a single row layout and 21 positions, they offer seamless integration for your electronic applications. Crafted with precision, the copper alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. Upgrade your setup with these high-performance connectors, perfect for a wide range of applications in the electronics industry.