896-021-541-102

Heilind Number:EDA896-021-541-102
Manufacturer:EDAC
Manufacturer Number:896-021-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-541-102

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors in sleek black. With an amperage of 3 A, these connectors are designed for high performance. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability in extreme conditions with an operating temperature range of -40 to 105 °C. Featuring a single row layout with 21 positions, they offer seamless connectivity. The contact material, Copper Alloy, guarantees reliable signal transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise alignment. Suitable for straight mount orientation, they are perfect for various applications in the electronics industry. Upgrade your connectivity with these premium Card Edge Connectors.