896-021-541-107

Heilind Number:EDA896-021-541-107
Manufacturer:EDAC
Manufacturer Number:896-021-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-541-107

Detailed Description

Discover our high Temp Card Edge Connectors, essential components for seamless board-to-board connections. Designed for optimal performance, these connectors ensure reliable power delivery with an amperage of 3 A. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, they guarantee durability and stability in any environment. With a single row layout and a pitch of .125 inches, they offer precise and efficient connectivity. Featuring 21 positions and a straight mount orientation, these connectors are perfect for various PCB applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for both standard and high-temperature environments. Elevate your connectivity solutions with these high-quality card edge connectors.