896-021-541-108

Heilind Number:EDA896-021-541-108
Manufacturer:EDAC
Manufacturer Number:896-021-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-541-108

Detailed Description

Upgrade your system with our High Temp Card Edge Connectors, designed for durability and efficiency. With a sleek black color and a single row configuration, they offer seamless connectivity for your PCBs. Each connector features 21 positions with a pitch of .125 inches, ensuring precise alignment. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they guarantee reliable performance even in harsh environments with an operating temperature range of -40 to 105°C. Their straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in our connectors for quality and longevity in your electronic applications.