896-021-541-112

Heilind Number:EDA896-021-541-112
Manufacturer:EDAC
Manufacturer Number:896-021-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-541-112

Detailed Description

Enhance the efficiency of your high-temperature applications with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors are essential for seamless board-to-board PCB connections. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they guarantee durability and safety. The copper alloy contact material ensures reliable conductivity, while the 1-row design with 21 positions offers ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, precise installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial environments. Upgrade your setup today with these essential components.