896-021-541-602

Heilind Number:EDA896-021-541-602
Manufacturer:EDAC
Manufacturer Number:896-021-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-541-602

Detailed Description

Enhance your electronic connections with these high-temp card edge connectors, designed for durable and reliable performance in demanding environments. With a sleek black finish and made from UL 94V-0 Polyphenylene Sulfide, they offer not just style but also safety. Each connector features a single row layout with 21 positions, allowing for efficient and streamlined PCB connections. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for board-to-board applications, these connectors are rated for an operating temperature range of -40 to 105°C, guaranteeing functionality in extreme conditions. Upgrade your setup with these essential components.