896-021-541-604

Heilind Number:EDA896-021-541-604
Manufacturer:EDAC
Manufacturer Number:896-021-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-541-604

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row with 21 positions, ensuring seamless data transmission. With a low amperage of 3 A, they are perfect for various electronic applications. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, these connectors guarantee reliability even in harsh environments. The .125-inch pitch and .2-inch row spacing offer efficient PCB integration. Operating smoothly in temperatures ranging from -40 to 105 °C, they are ideal for demanding industrial settings. Choose these connectors for superior board-to-board connectivity in your projects.