896-021-541-607

Heilind Number:EDA896-021-541-607
Manufacturer:EDAC
Manufacturer Number:896-021-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-541-607

Detailed Description

Enhance your electronics with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure reliability under high temperatures. Featuring a single row design, they offer easy installation on PCBs. The copper alloy contacts provide efficient power transmission, with a 3A amperage capacity. At a pitch of .125 inches and row spacing of .2 inches, they accommodate 21 positions for seamless connectivity. Their straight mount orientation and wide operating temperature range of -40 to 105 degrees Celsius make them versatile for various applications. Trust in our connectors for dependable board-to-board connectivity in your projects.