896-021-541-608

Heilind Number:EDA896-021-541-608
Manufacturer:EDAC
Manufacturer Number:896-021-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-541-608

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for durability and high performance, these connectors feature a single row layout with 21 positions, perfect for streamlined board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure reliable power delivery at an amperage of 3 A. With a pitch of .125 in and row spacing of .2 in, precise alignment is guaranteed. Engineered for versatility, they operate flawlessly in temperatures ranging from -40 to 105 °C. Upgrade to these top-of-the-line connectors for seamless and efficient electronic assemblies.