896-021-541-612

Heilind Number:EDA896-021-541-612
Manufacturer:EDAC
Manufacturer Number:896-021-541-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-541-612

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for high performance, these connectors feature a single row configuration with 21 positions and a 0.125-inch pitch, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they guarantee reliability in extreme environments, with an operating temperature range of -40 to 105 °C. Perfect for board-to-board applications, these connectors offer a straight mount orientation and a row spacing of 0.2 inches. Upgrade your systems with this essential component for seamless connectivity and optimal functionality.