896-021-558-103

Heilind Number:EDA896-021-558-103
Manufacturer:EDAC
Manufacturer Number:896-021-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-558-103

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for durability, these connectors boast a 3A amperage and UL 94V-0 Polyphenylene Sulfide housing material for reliable performance in high-temperature environments. With a single row layout featuring 21 copper alloy contact positions and a .125" pitch, they ensure seamless board-to-board connectivity. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various conditions. Ideal for demanding applications, these connectors are a must-have for any electronics project.