896-021-558-104

Heilind Number:EDA896-021-558-104
Manufacturer:EDAC
Manufacturer Number:896-021-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-558-104

Detailed Description

Discover reliable connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are a perfect solution for your PCB assembly needs. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a single row layout and right angle mount orientation, they offer seamless integration onto your board. Featuring 21 positions and a pitch of .125 inches, these connectors provide efficient signal transmission. The copper alloy contact material guarantees high conductivity, while the 3A amperage rating supports power-intensive applications. Operating effortlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of industrial and electronic devices. Trust in our quality products to enhance your connectivity solutions.