896-021-558-107

Heilind Number:EDA896-021-558-107
Manufacturer:EDAC
Manufacturer Number:896-021-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-558-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing. With 21 positions and a single row layout, they offer seamless integration for your electronic projects. Crafted with precision, the contacts are made of Copper Alloy for reliable conductivity. The .125-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, ensure versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for high-performance applications. Upgrade your system with this essential component in the world of PCB connectivity.