896-021-558-108

Heilind Number:EDA896-021-558-108
Manufacturer:EDAC
Manufacturer Number:896-021-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-558-108

Detailed Description

Enhance your high-temperature electronic connections with our robust Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a total of 21 positions, they offer seamless and efficient board-to-board connectivity. The copper alloy contact material guarantees reliable power transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in extreme conditions, these connectors boast an impressive temperature range of -40 to 105°C. Perfect for demanding applications in various industries, they provide a secure and stable connection solution. Elevate your electronic projects with our high-quality Card Edge Connectors.