896-021-558-112

Heilind Number:EDA896-021-558-112
Manufacturer:EDAC
Manufacturer Number:896-021-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-558-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 21 positions, they offer seamless integration for your electronic assemblies. Crafted with precision, the contact material is a reliable Copper Alloy, guaranteeing efficient conductivity. The .125-inch pitch and .2-inch row spacing provide a perfect fit for your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Choose the Right Angle mount orientation for easy installation and space-saving design. Elevate your PCB connectivity with these high-performance Card Edge Connectors.