896-021-558-603

Heilind Number:EDA896-021-558-603
Manufacturer:EDAC
Manufacturer Number:896-021-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-558-603

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Engineered for top performance, these connectors feature a sleek black design and a robust UL 94V-0 Polyphenylene Sulfide housing for maximum durability. With a single row configuration and 21 positions, they offer seamless integration for your PCB needs. Crafted with precision, the copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Ideal for right-angle mounting, these connectors are designed to withstand extreme environments, with an operating temperature range of -40 to 105°C. Trust in our top-of-the-line connectors to power your critical electronic systems with confidence.