896-021-558-608

Heilind Number:EDA896-021-558-608
Manufacturer:EDAC
Manufacturer Number:896-021-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-558-608

Detailed Description

Elevate your connectivity with these high-temp card edge connectors, designed for optimal performance in demanding environments. With a sleek black finish and a robust UL 94V-0 Polyphenylene Sulfide housing, they offer both durability and style. Featuring a single row layout with 21 copper alloy contact positions, these connectors ensure efficient power transmission at an amperage of 3A. The right-angle mount orientation and a pitch of .125 inches make them perfect for board-to-board PCB connections, while their wide operating temperature range of -40 to 105°C guarantees reliability in any application. Upgrade your setup with these essential components, where quality meets innovation.