896-021-558-612

Heilind Number:EDA896-021-558-612
Manufacturer:EDAC
Manufacturer Number:896-021-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-558-612

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors, designed to meet your high-performance needs. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing material, these connectors ensure reliable operation in extreme conditions. Featuring a single row layout and 21 positions, they offer ample connectivity options for your PCB setups. Crafted with precision, the copper alloy contact material guarantees efficient signal transmission. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Trust in our connectors for superior quality and performance in your electronic devices.