896-021-559-104

Heilind Number:EDA896-021-559-104
Manufacturer:EDAC
Manufacturer Number:896-021-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-559-104

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing. With a single row layout featuring 21 positions, they offer seamless integration for your PCB connections. Crafted with precision, the Copper Alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Perfect for space-saving setups, the right-angle mount orientation offers versatility in installation. Operating flawlessly in extreme environments, these connectors are rated for temperatures ranging from -40 to 105 °C. Elevate your connectivity game with these essential components from our wide range of PCB connectors.