896-021-559-602

Heilind Number:EDA896-021-559-602
Manufacturer:EDAC
Manufacturer Number:896-021-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-559-602

Detailed Description

Elevate your high-temperature connectivity solutions with these cutting-edge Card Edge Connectors. Designed for top performance in demanding environments, these connectors boast a sleek black finish and are engineered to deliver a reliable 3A current. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, they ensure both durability and conductivity. With a single row design and a pitch of .125 inches, they offer seamless integration into your PCB setups. Featuring 21 positions and a right-angle mount orientation, they provide ample connectivity options while optimizing space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Upgrade your PCB connectivity with these high-performance Card Edge Connectors.