896-021-559-603

Heilind Number:EDA896-021-559-603
Manufacturer:EDAC
Manufacturer Number:896-021-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-559-603

Detailed Description

Upgrade your PCB connections with these High Temp Card Edge Connectors. Designed for durability and performance, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance and reliability. With a single row layout and 21 positions, these connectors offer seamless integration for your electronic components. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise connectivity. Whether for industrial or commercial use, these connectors are built to withstand extreme conditions, with an operating temperature range of -40 to 105°C. Mount them with ease in a right-angle orientation and experience seamless board-to-board connections like never before. Upgrade your connectivity game with these cutting-edge connectors.