896-021-559-604

Heilind Number:EDA896-021-559-604
Manufacturer:EDAC
Manufacturer Number:896-021-559-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-559-604

Detailed Description

Enhance your PCB assembly with our high-quality High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black color and are crafted from UL 94V-0 Polyphenylene Sulfide for reliable operation in high-temperature environments. With a single row housing and 21 copper alloy contacts, they offer seamless connectivity for your electronic components. The .125-inch pitch and .2-inch row spacing ensure efficient PCB layout. Perfect for right-angle mounting, these connectors guarantee a secure and space-saving connection. Operating in a wide temperature range from -40 to 105°C, they are suitable for various industrial applications. Upgrade your board-to-board connections with these essential components.