896-021-559-608

Heilind Number:EDA896-021-559-608
Manufacturer:EDAC
Manufacturer Number:896-021-559-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-559-608

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and robust Copper Alloy contacts. With a single row layout and a total of 21 positions, they offer seamless integration for your PCB setups. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the right angle mount orientation adds versatility to your assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for high-performance applications where reliability is paramount. Elevate your connectivity solutions with this essential component.