896-021-559-612

Heilind Number:EDA896-021-559-612
Manufacturer:EDAC
Manufacturer Number:896-021-559-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-021-559-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-021-559-612

Detailed Description

Upgrade your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a contact material of Copper Alloy, you can trust in their durability and conductivity. Boasting a single row configuration with 21 positions, they offer seamless connectivity for your applications. The .125-inch pitch and .2-inch row spacing ensure efficient signal transmission. Perfect for space-saving installations, these connectors mount at a right angle. Operating flawlessly in temperatures ranging from -40 to 105 °C, they're ideal for a wide range of industrial and commercial uses. Upgrade your PCB setup with these high-quality Card Edge Connectors for reliable performance every time.