896-022-500-108

Heilind Number:EDA896-022-500-108
Manufacturer:EDAC
Manufacturer Number:896-022-500-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-500-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-500-108

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing. With a single row layout and 22 positions, they offer seamless integration within your PCB setup. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a variety of industrial applications. Trust in our top-of-the-line connectors to streamline your board-to-board connections with precision and efficiency.