896-022-500-201

Heilind Number:EDA896-022-500-201
Manufacturer:EDAC
Manufacturer Number:896-022-500-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-500-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-500-201

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connectors. Engineered for reliability in demanding environments, these connectors boast a sleek black design and feature a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, they ensure efficient power transmission across their 22 positions and two rows. Crafted from durable Copper Alloy, the contacts guarantee long-lasting performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, our connectors are ideal for a wide range of applications. Designed for straight mounting orientation, they offer easy installation on PCBs. Upgrade your connectivity game with these high-quality connectors, perfect for use in various electronic devices.