896-022-500-604

Heilind Number:EDA896-022-500-604
Manufacturer:EDAC
Manufacturer Number:896-022-500-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-500-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-500-604

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 22 positions, they offer seamless connectivity for your electronic devices. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing reliable transmission. The .125-inch pitch and .2-inch row spacing provide efficient signal flow, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a versatile and essential component for your PCB assembly needs. Upgrade to our High Temp Card Edge Connectors and experience superior performance in every connection.