896-022-500-802

Heilind Number:EDA896-022-500-802
Manufacturer:EDAC
Manufacturer Number:896-022-500-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-500-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-500-802

Detailed Description

Enhance your connectivity with these High Temp Card Edge Connectors in sleek black. Engineered for optimal performance, they boast a 3A amperage and feature a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and 22 positions, these connectors ensure seamless board-to-board communication, with a pitch of .125 inches and row spacing of .2 inches. Crafted with copper alloy contacts, they guarantee reliable conductivity even in high-temperature environments, with an operating range of -40 to 105°C. Perfect for a variety of applications, these connectors offer a straight mount orientation for easy installation. Elevate your PCB connectivity with these top-of-the-line Card Edge Connectors.