896-022-500-804

Heilind Number:EDA896-022-500-804
Manufacturer:EDAC
Manufacturer Number:896-022-500-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-500-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-500-804

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for reliability in extreme environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing. With a black finish and a straight mount orientation, they offer a sleek and seamless integration onto your board. The copper alloy contact material ensures optimal conductivity, while the double row design with 22 positions allows for versatile connectivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your system's performance with these high-quality connectors.