896-022-500-812

Heilind Number:EDA896-022-500-812
Manufacturer:EDAC
Manufacturer Number:896-022-500-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-500-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-500-812

Detailed Description

Elevate your high-temperature connectivity solutions with our Black Card Edge Connectors. These essential components, featuring a housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal safety, offer reliable performance in demanding environments. With a 3A amperage rating and durable Copper Alloy contacts, they ensure efficient power transmission. The double-row design, with 22 positions and a .125-inch pitch, allows for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications requiring robust and dependable performance. Upgrade your PCB setups with these essential connectors, designed for straight mounting orientation and precision alignment. Trust in their quality and durability to streamline your electronic assemblies.