896-022-520-103

Heilind Number:EDA896-022-520-103
Manufacturer:EDAC
Manufacturer Number:896-022-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-520-103

Detailed Description

Enhance your high-temperature electronic connections with our durable Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row layout with 22 positions, perfect for streamlined PCB setups. The UL 94V-0 Polyphenylene Sulfide housing ensures reliable insulation, while the Copper Alloy contacts guarantee efficient power transmission at a maximum amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for a wide range of applications, these connectors offer a straight mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with these high-quality components.