896-022-520-104

Heilind Number:EDA896-022-520-104
Manufacturer:EDAC
Manufacturer Number:896-022-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-520-104

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors. Designed for reliability in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row design housing 22 positions, they offer seamless integration for your circuitry. The copper alloy contact material guarantees efficient power transmission, with a 3A amperage rating meeting industry standards. Operating smoothly in temperatures ranging from -40 to 105°C, they're ideal for a wide range of applications. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Upgrade your connectivity solutions with these high-performance card edge connectors.