896-022-520-107

Heilind Number:EDA896-022-520-107
Manufacturer:EDAC
Manufacturer Number:896-022-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-520-107

Detailed Description

Enhance your high-temperature PCB connectivity with these robust Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a single row configuration with 22 positions, ideal for streamlined board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they ensure both durability and efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of industrial applications. Their straight mount orientation further simplifies installation, making them a versatile solution for your connectivity needs. Available in a sleek black color, they not only perform admirably but also add a touch of sophistication to your PCB assemblies. Trust in these High Temp Card Edge Connectors for seamless and dependable connections in your projects.