896-022-520-112

Heilind Number:EDA896-022-520-112
Manufacturer:EDAC
Manufacturer Number:896-022-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-520-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, meticulously designed for efficiency and durability. Featuring a sleek black hue, these connectors boast a robust amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee superior safety and performance even in high-temperature environments. With a single row layout and 22 positions, they offer seamless integration for your connectivity needs. The copper alloy contact material and precision pitch of .125 inches ensure optimal signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring secure board-to-board PCB connections. Elevate your setup with this essential component.