896-022-520-204

Heilind Number:EDA896-022-520-204
Manufacturer:EDAC
Manufacturer Number:896-022-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-520-204

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors guarantee durability and safety. With a 3 A amperage and copper alloy contact material, they ensure efficient power transmission. The two rows of 22 positions offer ample connectivity options, with a pitch of .125 inches and row spacing of .2 inches for easy installation. Suitable for straight mounting orientation, these connectors can withstand temperatures ranging from -40 to 105 °C, making them perfect for a wide range of applications. Elevate your PCB connectivity with these reliable and high-quality connectors.