896-022-520-207

Heilind Number:EDA896-022-520-207
Manufacturer:EDAC
Manufacturer Number:896-022-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-520-207

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, perfect for demanding applications. These connectors, designed with a sleek Black color, boast a high amperage of 3 A, ensuring reliable power transmission. Crafted with precision, the housing is made of UL 94V-0 Polyphenylene Sulfide for exceptional durability. With two rows and 22 positions, they provide ample connectivity options. The contact material, Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .125 inches and a row spacing of .2 inches, they offer efficient signal transmission. Suitable for a wide range of environments, these connectors have an operating temperature range of -40 to 105 °C. Their straight mount orientation simplifies installation, making them a must-have for any PCB project requiring secure and high-performance connections. Elevate your electronic designs with these top-of-the-line Card Edge Connectors.