896-022-520-602

Heilind Number:EDA896-022-520-602
Manufacturer:EDAC
Manufacturer Number:896-022-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-520-602

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer reliable connectivity with a contact material of Copper Alloy. With a single row configuration and a pitch of .125 inches, they provide precise alignment for seamless board-to-board connections. The connector's straight mount orientation and 22 positions ensure easy installation and secure attachment. Operating smoothly in temperatures ranging from -40 to 105°C, they are perfect for industrial and high-temperature applications, meeting your connectivity needs with durability and efficiency. Upgrade your setup with these top-of-the-line Card Edge Connectors.