896-022-520-603

Heilind Number:EDA896-022-520-603
Manufacturer:EDAC
Manufacturer Number:896-022-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-520-603

Detailed Description

Enhance the durability and efficiency of your PCB connections with our High Temp Card Edge Connectors. Designed for reliability in tough environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a pitch of .125 inches, they offer seamless integration on your circuit boards. The 22 copper alloy contact positions ensure secure and stable connectivity, while the 3A amperage rating guarantees optimal performance. Suitable for straight mounting orientation, they facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Upgrade your connectivity solutions with these robust and dependable Card Edge Connectors.