896-022-520-604

Heilind Number:EDA896-022-520-604
Manufacturer:EDAC
Manufacturer Number:896-022-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-520-604

Detailed Description

Enhance the efficiency and reliability of your high-temperature electronic connections with these cutting-edge Card Edge Connectors. Designed for optimal performance, they boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 22 positions, they offer seamless integration for your PCB setups. The Copper Alloy contact material guarantees high conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any industrial or commercial application requiring secure board-to-board connectivity. Upgrade your system with these high-temp connectors and experience seamless performance like never before.