896-022-520-803

Heilind Number:EDA896-022-520-803
Manufacturer:EDAC
Manufacturer Number:896-022-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-520-803

Detailed Description

Upgrade your electronics with our high temperature Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer excellent heat resistance and durability. With a 3A amperage rating, they provide reliable power transmission for your devices. The two rows of copper alloy contacts, spaced at .125 inches with .2 inches between rows, ensure secure and efficient connectivity. Boasting 22 positions, they offer ample room for multiple connections. Whether you're working on a commercial project or a personal DIY, these connectors are essential for seamless board-to-board PCB connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in our high-quality connectors to enhance the performance and longevity of your electronic systems.