896-022-520-804

Heilind Number:EDA896-022-520-804
Manufacturer:EDAC
Manufacturer Number:896-022-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-520-804

Detailed Description

Enhance your high-temperature PCB connections with our black Card Edge Connectors. Designed for top performance, these connectors feature a 3 A amperage rating and are crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With two rows and a total of 22 positions, they offer seamless connectivity for your electronic components. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide efficient PCB integration. Whether you need straight or right-angle mounting, these connectors can accommodate your setup. Operating in temperatures ranging from -40 to 105°C, they are suitable for a variety of industrial environments. Upgrade your PCB assembly with these high-quality connectors, perfect for a wide range of applications.