896-022-520-807

Heilind Number:EDA896-022-520-807
Manufacturer:EDAC
Manufacturer Number:896-022-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-520-807

Detailed Description

Elevate your PCB connection game with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a current rating of 3 A, they offer efficient power transmission for your electronic devices. The two rows of 22 copper alloy contacts provide ample connectivity options, while the .125-inch pitch and .2-inch row spacing make for easy integration. Whether you're a DIY enthusiast or a professional in the field, these straight mount orientation connectors are a must-have for your collection. Upgrade your setup with these high-quality components, available now.