896-022-520-812

Heilind Number:EDA896-022-520-812
Manufacturer:EDAC
Manufacturer Number:896-022-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-520-812

Detailed Description

Introducing our High-Temperature Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. Featuring two rows of copper alloy contacts, and a .125-inch pitch with .2-inch row spacing, they offer reliable connectivity for your electronic devices. With 22 positions available, these connectors are perfect for a variety of applications. Their straight mount orientation makes installation easy, while their operating temperature range of -40 to 105 °C guarantees functionality in extreme conditions. Trust in our Card Edge Connectors for seamless board-to-board connections in your projects.