896-022-521-101

Heilind Number:EDA896-022-521-101
Manufacturer:EDAC
Manufacturer Number:896-022-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-521-101

Detailed Description

Enhance the reliability of your high-temperature applications with our Black High Temp Card Edge Connectors. Designed for durability, these connectors boast a housing material of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in challenging environments. With a low profile and a single row configuration, they offer seamless integration onto your PCBs. The Copper Alloy contact material provides excellent conductivity, while the .125-inch pitch and .2-inch row spacing accommodate precise connections. Featuring 22 positions, they are ideal for various electronic setups. Whether in straight or right-angle mount orientation, these connectors guarantee secure and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are a reliable choice for industrial and automotive applications. Trust in our connectors to deliver quality performance when it matters most. Elevate your connectivity solutions with these essential components.