896-022-521-104

Heilind Number:EDA896-022-521-104
Manufacturer:EDAC
Manufacturer Number:896-022-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-521-104

Detailed Description

Enhance the reliability of your high-temperature electronic connections with our Black High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row layout with 22 positions, ideal for streamlined PCB connectivity. The UL 94V-0 Polyphenylene Sulfide housing ensures robust protection, while the Copper Alloy contacts guarantee efficient power transmission with a 3A amperage. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for a wide range of applications. Trust in their straight mount orientation for easy installation and secure connectivity, making them an essential component for your electronics projects. Elevate your performance with these reliable and durable Card Edge Connectors.