896-022-521-107

Heilind Number:EDA896-022-521-107
Manufacturer:EDAC
Manufacturer Number:896-022-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-521-107

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a robust housing material of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and a total of 22 positions, they offer seamless integration for your electronic projects. The contact material, made of durable Copper Alloy, ensures reliable conductivity. Featuring a pitch of .125 inches and a row spacing of .2 inches, precise alignment is guaranteed. Whether for industrial machinery or consumer electronics, these connectors are built to withstand extreme temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications. Trust in our high-quality connectors for dependable and efficient board-to-board connectivity.